Littelfuse SRP175
| Manufacturer | |
| MPN | SRP175 |
| LCSC Part # | C19484096 |
| Packaging | - |
| Customer # | |
| Key Attributes | PTC RESET FUSE 15V 1.75A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Voltage - Max | 15V | |
| Hold Current | 1.75A | |
| Pitch | - | |
| Current - Max | 100A | |
| Trip Current | 4.4A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Electrical rated voltage: 15V max
- Current: 100A max
- Leads: Nickel, nominal 0.125mm
- Tape: Polyester
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Voltage - Max | 15V | |
| Hold Current | 1.75A | |
| Pitch | - | |
| Current - Max | 100A | |
| Trip Current | 4.4A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Electrical rated voltage: 15V max
- Current: 100A max
- Leads: Nickel, nominal 0.125mm
- Tape: Polyester
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

