LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ECO-S2AP562EA product image
Images for reference only

PANASONIC ECO-S2AP562EA

Manufacturer
MPN
ECO-S2AP562EA
LCSC Part #
C19483316
Packaging
-
Customer #
Key Attributes
100V ±20% 5600uF 59mΩ@120Hz Aluminum Electrolytic Capacitors
DatasheetPANASONIC ECO-S2AP562EA
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.8782$ 10.88
200+$ 4.3407$ 868.14
500+$ 4.1966$ 2098.30
1,000+$ 4.1237$ 4123.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
Packaging-
Voltage Rating100V
Tolerance±20%
Capacitance5600uF
Lifetime3000hrs@85℃
Ripple Current6.613A@100kHz
Pin Spacing10mm
Polarity typePolarized
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)59mΩ@120Hz
Height - Seated (Max)45mm
Diameter35mm

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
EKP568M2AQ45SWSHPMan Yue TechSimilarThrough Hole,D35xL45mm11$ 3.6408
ESMH101VSN562MA45SNCCSimilarThrough Hole,D35xL45mm0$ 3.3263
LLS2A562MELCNichiconSimilarThrough Hole,D35xL45mm0$ 5.0071
ALC70D562DF100KEMETSimilarThrough Hole,D35xL50mm0$ 5.6369
ALC70A562DF100KEMETSimilarThrough Hole,D35xL50mm0$ 7.163
5 more alternative parts.View all substitutes