Sumida CDR95NP-470MC
| Manufacturer | |
| Mfr. Part # | CDR95NP-470MC |
| LCSC Part # | C19483289 |
| Package | - |
| Customer # | |
| Key Attributes | FIXED IND 47uH |
| Description | 47uH ±20% Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.411 | $ 1.41 |
200+ | $ 0.5629 | $ 112.58 |
500+ | $ 0.5447 | $ 272.35 |
1,000+ | $ 0.5356 | $ 535.60 |
Standard Packaging 500/Full
Bag | ||