Knowles 1825Y2500223FCR
| Manufacturer | |
| MPN | 1825Y2500223FCR |
| LCSC Part # | C1947965 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 22nF ±1% 250V 1825 Ceramic Capacitors |
| Datasheet | Knowles 1825Y2500223FCR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 22nF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.0472 | $ 14.05 |
| 200+ | $ 5.4362 | $ 1087.24 |
| 500+ | $ 5.2448 | $ 2622.40 |
| 1,000+ | $ 5.1506 | $ 5150.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 22nF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J2500223FCT | Knowles | 1825 | 0 | $ 5.3716 | ||
| 1825Y2500223FCT | Knowles | 1825 | 0 | $ 5.3668 | ||
| 1825J2500223MXR | Knowles | 1825 | 0 | $ 2.5035 | ||
| 1825J2500223KXR | Knowles | 1825 | 0 | $ 2.5391 | ||
| 1825J2500223MXT | Knowles | 1825 | 0 | $ 0.4208 | ||
| 1825Y2500223KXT | Knowles | 1825 | 0 | $ 0.5375 | ||
| 1825J2500223KXT | Knowles | 1825 | 0 | $ 0.4353 | ||
| 1825J2500223JXR | Knowles | 1825 | 0 | $ 3.1963 | ||
| 1825Y2500223JXR | Knowles | 1825 | 0 | $ 3.2074 | ||
| 1825J2500223JCR | Knowles | 1825 | 0 | $ 3.9436 |

