Knowles 2225Y0160820FCR
| Manufacturer | |
| MPN | 2225Y0160820FCR |
| LCSC Part # | C1947752 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 82pF ±1% 16V 2225 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 82pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.8184 | $ 11.82 |
| 200+ | $ 4.5749 | $ 914.98 |
| 500+ | $ 4.4128 | $ 2206.40 |
| 1,000+ | $ 4.3341 | $ 4334.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 82pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225Y0160820FCT | Knowles | 2225 | 0 | $ 2.4496 | ||
| 2225J0160820FCT | Knowles | 2225 | 0 | $ 2.0057 | ||
| 2225J0160820FCR | Knowles | 2225 | 0 | $ 11.4649 | ||
| 2225J0160820FFR | Knowles | 2225 | 0 | $ 17.1958 | ||
| 2225J0160820FFT | Knowles | 2225 | 0 | $ 3.7877 | ||
| 2225Y0160820FFT | Knowles | 2225 | 0 | $ 3.783 | ||
| 2225Y0160820FFR | Knowles | 2225 | 0 | $ 17.7283 | ||
| 2225Y0250820FCT | Knowles | 2225 | 0 | $ 2.4496 | ||
| 2225Y0250820FCR | Knowles | 2225 | 0 | $ 11.999 | ||
| 2225J0250820FFT | Knowles | 2225 | 0 | $ 3.7877 | ||
| 2225Y0250820FFR | Knowles | 2225 | 0 | $ 18.4881 | ||
| 2225J0250820FCT | Knowles | 2225 | 0 | $ 2.0057 | ||
| 2225Y0500820FCR | Knowles | 2225 | 0 | $ 10.1082 | ||
| 2225Y0500820FCT | Knowles | 2225 | 0 | $ 2.4496 | ||
| 2225J0500820FCR | Knowles | 2225 | 0 | $ 9.8042 | ||
| 2225J0500820FFT | Knowles | 2225 | 0 | $ 7.7101 | ||
| 2225Y0500820FFT | Knowles | 2225 | 0 | $ 7.8512 | ||
| 2225Y0500820FFR | Knowles | 2225 | 0 | $ 15.1616 | ||
| 2225J0500820FCT | Knowles | 2225 | 0 | $ 2.0057 | ||
| 2225Y0630820FFR | Knowles | 2225 | 0 | $ 15.1616 |

