LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP9808T-E/MC product image
  • MCP9808T-E/MC thumbnail 1
  • MCP9808T-E/MC thumbnail 2
  • MCP9808T-E/MC thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP MCP9808T-E/MCRoHS

Manufacturer
MPN
MCP9808T-E/MC
LCSC Part #
C194710
Packaging
DFN-8-EP(2x3)
Customer #
Key Attributes
±0.5℃ Maximum Accuracy Digital Temperature Sensor
Datasheetpdf iconMICROCHIP MCP9808T-E/MC

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerMICROCHIP
PackagingDFN-8-EP(2x3)
Detection Temperature Range-40℃~+125℃
Voltage - Supply2.7V~5.5V
Operating Temperature-
InterfaceI2C;SMBus
Tolerance±0.5℃
Standby Current-
Temperature Conversion Time250ms
Temperature Resolution-
FeaturesTemperature threshold monitoring;Low-power standby;Configurable temperature output;Hardware comparator / independent temperature control output

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3300
Sales UnitPiece

Introduction

AI Translation

The MCP9808 digital temperature sensor converts temperatures between -20℃ and +100℃ to a digital word with ±0.25℃/±0.5℃ (typical/maximum) accuracy. The MCP9808 comes with user-programmable registers that provide flexibility for temperature sensing applications. The registers allow user-selectable settings such as Shutdown or Low-Power modes and the specification of temperature Alert window limits and critical output limits. When the temperature changes beyond the specified boundary limits, the MCP9808 outputs an Alert signal. The user has the option of setting the Alert output signal polarity as an active-low or active-high comparator output for thermostat operation, or as a temperature Alert interrupt output for microprocessor-based systems. The Alert output can also be configured as a critical temperature output only. This sensor has an industry standard 400 kHz, 2-wire, SMBus/I²C compatible serial interface, allowing up to eight or sixteen sensors to be controlled with a single serial bus.

Features

AI Translation
  • Accuracy:
    • ±0.25℃ (typical) from -40℃ to +125℃
    • ±0.5℃ (maximum) from -20℃ to 100℃
    • ±1℃ (maximum) from -40℃ to +125℃
  • User-Selectable Measurement Resolution: +0.5℃, +0.25℃, +0.125℃, +0.0625℃
  • User-Programmable Temperature Limits:
    • Temperature Window Limit
    • Critical Temperature Limit
  • User-Programmable Temperature Alert Output
  • Operating Voltage Range: 2.7V to 5.5V
  • Operating Current: 200 μA (typical)
  • Shutdown Current: 0.1 μA (typical)
  • 2-wire Interface: I²C/SMBus Compatible
  • Available Packages: 2x3 DFN-8, MSOP-8

Applications

AI Translation
  • General Purpose
  • Industrial Applications
  • Industrial Freezers and Refrigerators
  • Food Processing
  • Personal Computers and Servers
  • PC Peripherals
  • Consumer Electronics
  • Handheld/Portable Devices
In-Stock: 819
819 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5488$ 2.55
10+$ 2.1648$ 21.65
30+$ 1.925$ 57.75
100+$ 1.6787$ 167.87
500+$ 1.5685$ 784.25
1,000+$ 1.5199$ 1519.90
Standard Packaging3300/Full Reel
Better price for more quantity?
$