Knowles 1825J1000153FCT
| Manufacturer | |
| MPN | 1825J1000153FCT |
| LCSC Part # | C1946975 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 15nF NP0 ±1% 100V 1825 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1825J1000153FCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 15nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.836 | $ 1.84 |
| 200+ | $ 0.7119 | $ 142.38 |
| 500+ | $ 0.6866 | $ 343.30 |
| 1,000+ | $ 0.6739 | $ 673.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 15nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J2000153FCT | Knowles | 1825 | 0 | $ 1.8091 | ||
| 1825Y2500153FCT | Knowles | 1825 | 0 | $ 2.0881 | ||
| 1825J5000153FCT | Knowles | 1825 | 0 | $ 8.1081 | ||
| 1825J1000153JCT | Knowles | 1825 | 0 | $ 0.5344 | ||
| 1825J2000153KCT | Knowles | 1825 | 0 | $ 0.4979 | ||
| 1825J2000153JCT | Knowles | 1825 | 0 | $ 0.5264 | ||
| 1825Y2500153JCT | Knowles | 1825 | 0 | $ 0.5867 | ||
| 1825J2500153KCT | Knowles | 1825 | 0 | $ 0.4979 | ||
| 1825Y2500153GCT | Knowles | 1825 | 0 | $ 0.9561 | ||
| 1825Y5000153KCT | Knowles | 1825 | 0 | $ 2.0881 | ||
| 1825Y5000153JCT | Knowles | 1825 | 0 | $ 2.2134 | ||
| 1825J5000153GCT | Knowles | 1825 | 0 | $ 3.6704 | ||
| 1825Y5000153GCT | Knowles | 1825 | 0 | $ 3.6767 | ||
| 1825J1000153FCR | Knowles | 1825 | 0 | $ 11.3121 | ||
| 1825Y1000153FCR | Knowles | 1825 | 0 | $ 11.6625 | ||
| 1825Y1000153FCT | Knowles | 1825 | 0 | $ 2.1309 | ||
| 1825Y2000153FCR | Knowles | 1825 | 0 | $ 12.7963 | ||
| 1825Y2000153FCT | Knowles | 1825 | 0 | $ 2.0881 | ||
| 1825Y2500153FCR | Knowles | 1825 | 0 | $ 12.7963 | ||
| 1825J2500153FCR | Knowles | 1825 | 0 | $ 12.0839 |

