Ohmite TEH70M7K50JE
| Manufacturer | |
| MPN | TEH70M7K50JE |
| LCSC Part # | C19466911 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | RES 7.5kΩ ±5% 70W TO-247 |
| Datasheet | Ohmite TEH70M7K50JE |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | TO-247 | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 70W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | TO-247 | |
| Resistance | 7.5kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 70W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 25.2307 | $ 25.23 |
| 210+ | $ 10.068 | $ 2114.28 |
| 510+ | $ 9.7312 | $ 4962.91 |
| 990+ | $ 9.5643 | $ 9468.66 |
Standard Packaging30/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | TO-247 | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 70W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | TO-247 | |
| Resistance | 7.5kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 70W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
C19466911 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AP101 7K5 J | Ohmite | Similar | TO-247 | 0 | $ 4.0569 |

