Winbond W25Q32FWZEIG TR
| Manufacturer | WinbondAsian Brands |
| MPN | W25Q32FWZEIG TR |
| LCSC Part # | C19466459 |
| Packaging | WSON-8(6x8) |
| Customer # | |
| Key Attributes | 32Mbit 1.65V~1.95V 104MHz SPI WSON-8(6x8) Memory RoHS |
| Datasheet | Winbond W25Q32FWZEIG TR |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | WSON-8(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 1.65V~1.95V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 10uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | WSON-8(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 1.65V~1.95V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 10uA | |
| Interface | SPI |
Introduction
The W25Q32FW (32M-bit) Serial Flash provides a storage solution for systems with limited space, pins, and power. The 25Q series offers far greater flexibility and performance than standard serial flash devices. They are ideal for code shadowing to RAM, executing code directly via Dual/Quad SPI (XIP), and storing voice, text, and data. The device operates from a single 1.65V to 1.95V supply, with an active current as low as 4mA and a power-down current of 1μA. All devices are available in space-saving packages. The W25Q32FW array consists of 32,768 programmable pages, each 256 bytes in size. Up to 256 bytes can be programmed at a time. Pages can be erased.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4048 | $ 2.40 |
| 200+ | $ 0.9604 | $ 192.08 |
| 500+ | $ 0.927 | $ 463.50 |
| 1,000+ | $ 0.9119 | $ 911.90 |
Standard Packaging4000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | WSON-8(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 1.65V~1.95V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 10uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | WSON-8(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 1.65V~1.95V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 10uA | |
| Interface | SPI |
Introduction
The W25Q32FW (32M-bit) Serial Flash provides a storage solution for systems with limited space, pins, and power. The 25Q series offers far greater flexibility and performance than standard serial flash devices. They are ideal for code shadowing to RAM, executing code directly via Dual/Quad SPI (XIP), and storing voice, text, and data. The device operates from a single 1.65V to 1.95V supply, with an active current as low as 4mA and a power-down current of 1μA. All devices are available in space-saving packages. The W25Q32FW array consists of 32,768 programmable pages, each 256 bytes in size. Up to 256 bytes can be programmed at a time. Pages can be erased.
C19466459 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| IS25WP032D-JLLE-TR | ISSI | Similar | WSON-8-EP(6x8) | 0 | $ 3.1748 |

