Knowles 2220Y2000100FCR
| Manufacturer | |
| MPN | 2220Y2000100FCR |
| LCSC Part # | C1946523 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 10pF ±1% 200V 2220 Ceramic Capacitors |
| Datasheet | Knowles 2220Y2000100FCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 10pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.7748 | $ 9.77 |
| 200+ | $ 3.7831 | $ 756.62 |
| 500+ | $ 3.6504 | $ 1825.20 |
| 1,000+ | $ 3.5855 | $ 3585.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 10pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J2000100FCT | Knowles | 2220 | 0 | $ 1.6553 | ||
| 2220Y2000100FCT | Knowles | 2220 | 0 | $ 2.4734 | ||
| 2220Y2000100FFR | Knowles | 2220 | 0 | $ 14.663 | ||
| 2220Y2000100FFT | Knowles | 2220 | 0 | $ 3.0854 | ||
| 2220J2000100FFT | Knowles | 2220 | 0 | $ 3.0743 | ||
| 2220J2000100FFR | Knowles | 2220 | 0 | $ 14.2231 | ||
| 2220J2500100FCT | Knowles | 2220 | 0 | $ 1.6553 | ||
| 2220Y2500100FFR | Knowles | 2220 | 0 | $ 14.663 | ||
| 2220J2500100FFR | Knowles | 2220 | 0 | $ 14.2231 | ||
| 2220J2500100FFT | Knowles | 2220 | 0 | $ 3.0743 | ||
| 2220Y2500100FCT | Knowles | 2220 | 0 | $ 2.5254 | ||
| 2220Y5000100FCT | Knowles | 2220 | 0 | $ 2.4734 | ||
| 2220Y5000100FCR | Knowles | 2220 | 0 | $ 7.3578 | ||
| 2220J5000100FCR | Knowles | 2220 | 0 | $ 7.1386 | ||
| 2220J5000100FFT | Knowles | 2220 | 0 | $ 3.0743 | ||
| 2220J5000100FFR | Knowles | 2220 | 0 | $ 10.3614 | ||
| 2220Y5000100FFR | Knowles | 2220 | 0 | $ 10.6793 | ||
| 2220J5000100FCT | Knowles | 2220 | 0 | $ 2.4639 | ||
| 2220Y5000100FFT | Knowles | 2220 | 0 | $ 3.0854 | ||
| 2220J6300100FCT | Knowles | 2220 | 0 | $ 1.3746 |

