Taiyo Yuden HKQ040247NH-T
| Manufacturer | |
| Mfr. Part # | HKQ040247NH-T |
| LCSC Part # | C19462023 |
| Package | 01005 |
| Customer # | |
| Key Attributes | FIXED IND 47nH 100mA 5Ω 01005 |
| Description | 100mA 47nH ±3% 5Ω 01005 Fixed Inductors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | 01005 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0981 | $ 0.10 |
200+ | $ 0.0392 | $ 7.84 |
500+ | $ 0.0379 | $ 18.95 |
1,000+ | $ 0.0372 | $ 37.20 |
Standard Packaging 20000/Full
Bag | ||