LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI DC1785A product image
Images for reference only

ADI DC1785A

Manufacturer
MPN
DC1785A
LCSC Part #
C19459013
Packaging
-
Customer #
Key Attributes
Sensor Evaluation Boards
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 132.4937$ 132.49
200+$ 52.8661$ 10573.22
500+$ 51.1001$ 25550.05
1,000+$ 50.2278$ 50227.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards
ManufacturerADI
Packaging-
FeaturesIntegrated ADC

Introduction

AI Translation

The LTC2991 is used to monitor system temperatures, voltages and currents. Through the I2C serial interface, the eight monitors can individually measure supply voltages and can be paired for differential measurements of current sense resistors or temperature sensing transistors. Additional measurements include internal temperature and internal VCC. The internal 10ppm reference minimizes the number of supporting components and area required. Selectable address and configurable functionality give the LTC2991 flexibility to be incorporated in various systems needing temperature, voltage or current data. The LTC2991 fits well in systems needing submillivolt voltage resolution, 1% current measurement and 1℃ temperature accuracy or any combination of the three.

Features

AI Translation
  • Measures Voltage, Current, Temperature
  • Measures Four Remote Diode Temperatures
  • 0.7℃ (Typ) Accuracy, 0.06℃ Resolution
  • 1℃ (Typ) Internal Temperature Sensor
  • Series Resistance Cancellation
  • 14-Bit ADC Measures Voltage/Current
  • PWM Temperature Output
  • 3V to 5.5V Supply Operating Voltage
  • Eight Selectable Addresses
  • Internal 10ppm/℃ Voltage Reference
  • V1 to V8 Inputs
  • ESD Rated to 6kV HBM
  • 16-Lead MSOP Package

Applications

AI Translation
  • Temperature Measurement
  • Supply Voltage Monitoring
  • Current Measurement
  • Remote Data Acquisition
  • Environmental Monitoring