LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse RUSB135 product image
Images for reference only

Littelfuse RUSB135

Manufacturer
MPN
RUSB135
LCSC Part #
C19457585
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 16V 1.35A
Datasheetpdf iconLittelfuse RUSB135
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.572$ 0.57
200+$ 0.2291$ 45.82
500+$ 0.2216$ 110.80
1,000+$ 0.217$ 217.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging-
Voltage - Max16V
Hold Current1.35A
Pitch-
Current - Max40A
Trip Current-
Height-
Length-
Width-
Time to Trip(Max)810ms

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

R PolySwitch® PTC devices are resettable fuses, with model number RUSB135. Maximum electrical rating is 16VDC voltage and 40A current. Leads are 24 AWG tin/lead-plated copper-clad steel. The product features Raychem logo, R135 part identification, and lot identification (lot identification may be on the back of the part). Maximum resistance is measured one hour after the device has been triggered and reset. UL recognition pending.

Features

AI Translation
  • Electrical rated voltage: 16VDC max
  • Electrical rated current: 40A max
  • Leads: 24 AWG tinned/lead copper-clad steel