MICROCHIP AT27C400-90JC
| Manufacturer | |
| MPN | AT27C400-90JC |
| LCSC Part # | C19456524 |
| Packaging | PLCC-44(16.6x16.6) |
| Customer # | |
| Key Attributes | 4.5V~5.5V OTP EPROM PLCC-44(16.6x16.6) Memory |
| Datasheet | MICROCHIP AT27C400-90JC |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | PLCC-44(16.6x16.6) | |
| Features | Electronic signature function | |
| Memory Size | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Memory Format | OTP EPROM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | PLCC-44(16.6x16.6) | |
| Features | Electronic signature function |
| Type | Description | |
|---|---|---|
| Memory Size | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Memory Format | OTP EPROM |
Introduction
The AT27C400 is a low-power, high-performance, 4,194,304-bit, one-time programmable read-only memory (OTP EPROM) organized as either 256K by 16 or 512K by 8 bits. It requires a single 5V power supply in normal read mode operation. Any word can be accessed in less than 90 ns, eliminating the need for speed-reducing WAIT states. The by-16 organization makes this part ideal for high-performance 16- and 32-bit microprocessor systems.
Features
- Fast Read Access Time – 90 ns
- Word-wide or Byte-wide Configurable
- 4-megabit Flash and Mask ROM Compatible
- Low-power CMOS Operation – 100 μA Maximum Standby – 50 mA Maximum Active at 5 MHz
- Wide Selection of JEDEC Standard Packages – 40-lead 600 mil PDIP – 44-lead SOIC (SOP) – 48-lead TSOP (12 mm x 20 mm)
- 5V ±10% Power Supply
- High-reliability CMOS Technology – 2,000V ESD Protection – 200 mA Latch-up Immunity
- Rapid™ Programming Algorithm – 50 µs/Word (Typical)
- CMOS- and TTL-compatible Inputs and Outputs
- Integrated Product Identification Code
- Commercial and Industrial Temperature Ranges
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.4559 | $ 13.46 |
| 189+ | $ 5.3693 | $ 1014.80 |
| 513+ | $ 5.1903 | $ 2662.62 |
| 999+ | $ 5.1008 | $ 5095.70 |
Standard Packaging27/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | PLCC-44(16.6x16.6) | |
| Features | Electronic signature function | |
| Memory Size | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Memory Format | OTP EPROM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | PLCC-44(16.6x16.6) | |
| Features | Electronic signature function |
| Type | Description | |
|---|---|---|
| Memory Size | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Memory Format | OTP EPROM |
Introduction
The AT27C400 is a low-power, high-performance, 4,194,304-bit, one-time programmable read-only memory (OTP EPROM) organized as either 256K by 16 or 512K by 8 bits. It requires a single 5V power supply in normal read mode operation. Any word can be accessed in less than 90 ns, eliminating the need for speed-reducing WAIT states. The by-16 organization makes this part ideal for high-performance 16- and 32-bit microprocessor systems.
Features
- Fast Read Access Time – 90 ns
- Word-wide or Byte-wide Configurable
- 4-megabit Flash and Mask ROM Compatible
- Low-power CMOS Operation – 100 μA Maximum Standby – 50 mA Maximum Active at 5 MHz
- Wide Selection of JEDEC Standard Packages – 40-lead 600 mil PDIP – 44-lead SOIC (SOP) – 48-lead TSOP (12 mm x 20 mm)
- 5V ±10% Power Supply
- High-reliability CMOS Technology – 2,000V ESD Protection – 200 mA Latch-up Immunity
- Rapid™ Programming Algorithm – 50 µs/Word (Typical)
- CMOS- and TTL-compatible Inputs and Outputs
- Integrated Product Identification Code
- Commercial and Industrial Temperature Ranges
C19456524 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

