LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ST M27C512-10C6TR product image
실제 제품과 다를 수 있음

ST M27C512-10C6TR

제조업체
제조사 품번
M27C512-10C6TR
LCSC 번호
C19455347
포장
PLCC-32(11.4x13.9)
고객 번호
주요 제원
PLCC-32(11.4x13.9) Memory RoHS
데이터시트ST M27C512-10C6TR
RoHS 준수2개 문서 이용 가능
대체 부품1
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 4.5364$ 4.54
200+$ 1.8111$ 362.22
750+$ 1.7508$ 1313.10
1,500+$ 1.7206$ 2580.90
표준 패키지750/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Memory/Memory
제조업체ST
포장PLCC-32(11.4x13.9)
FeaturesElectronic signature function
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

M27C512 is a 512 Kbit EPROM available in two versions: UV-erasable and one-time programmable (OTP). It is ideal for applications where fast turnaround and pattern experimentation are critical requirements, organized as 65536×8 bits. The FDIP28W (windowed ceramic frit-seal package) features a transparent lid, allowing users to expose the die to UV light to erase the bit pattern. A new pattern can then be written to the device following the programming procedure. For applications where the content needs to be programmed only once with no erase requirement, the M27C512 is offered in FDIP28W, PDIP28, and PLCC32 packages. To meet environmental requirements, ST offers the M27C512 in ECOPACK packages. ECOPACK packages are lead-free. The second-level interconnect class is marked on the package and inner box label in compliance with JEDEC standard JESD97. The maximum ratings related to soldering conditions are also marked on the inner box label. ECOPACK is a trademark of ST.

주요 특징

AI 번역
  • Supply voltage 5V ± 10% during read operations
  • Access time: 45 ns
  • Low-power CMOS consumption:
    • Operating current 30 mA
    • Standby current 100 μA
  • Programming voltage: 12.75 V ± 0.25 V
  • Programming time approx. 6 s
  • Electronic signature:
    • Manufacturer code: 20h
    • Device code: 3Dh
  • Packages:
    • ECOPACK versions
      • FDIP28W (F)
      • PDIP28 (B)
      • PLCC32 (C)

대체 부품

MPN제조사포장재고 현황단가
M27C512-10C6STPLCC-32(11.4x13.9)0$ 4.5652