ADI ADA4859-3ACPZ-R7
| Manufacturer | |
| MPN | ADA4859-3ACPZ-R7 |
| LCSC Part # | C194552 |
| Packaging | LFCSP-16(4x4) |
| Customer # | |
| Key Attributes | Single-Supply, Fixed G = 2, High Speed Video Amplifier with Charge Pump |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(4x4) | |
| Differential Phase | 0.02deg | |
| Differential Gain | 0.07% | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 700nA | |
| Operating Temperature | -40℃~+105℃ | |
| Slew Rate | 740V/us | |
| -3dB Bandwidth | 195MHz | |
| Number of Channels | Three channels |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4859-3 (triple) is a single-supply, high speed current feedback amplifier with an integrated charge pump that eliminates the need for negative supplies in order to output negative voltages or output a 0 V level for video applications. The 195 MHz, large signal -3 dB bandwidth at a fixed gain of 2, as well as the 740 V/μs slew rate, make this amplifier ideal for high resolution professional and consumer video applications. The amplifier also has a wide input common-mode voltage range that extends from 1.8 V below ground to 1.2 V below the positive rail at 5 V supply.
This triple video amplifier is designed to operate on supply voltages of 3.3 V to 5 V, using only 38 mA total quiescent current, including the charge pump. To further reduce the power consumption, it is equipped with a power-down feature that lowers the total supply current to as low as 2 mA when the amplifier is not being used. Even in power-down mode, the charge pump can be used to power external components. The maximum output current for external use is 50 mA at -3 V.
The ADA4859-3 is available in a 16-lead LFCSP, and it is designed to work over the industrial temperature range of -40°C to +105°C.
Features
- Integrated charge pump
- Supply range: 3 V to 5.5 V
- Output range: −3.3 V to −1.8 V
- 50 mA maximum output current at −3 V for external use
- High speed amplifiers
- −3 dB bandwidth: 195 MHz
- Slew rate: 740 V/μs
- 0.1 dB gain flatness: 60 MHz
- 0.7% settling time: 20 ns
- Low power
- Total quiescent current: 38 mA
- Power-down feature
- High input common-mode voltage range -1.8 V to +3.8 V at +5 V supply
- Current feedback architecture
- Differential gain error: 0.07%
- Differential phase error: 0.02°
- Available in 16-lead LFCSP
Applications
- Professional video
- Consumer video
- Imaging
- Active filters
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9594 | $ 4.96 |
| 10+ | $ 4.8489 | $ 48.49 |
| 30+ | $ 4.7763 | $ 143.29 |
| 100+ | $ 4.7022 | $ 470.22 |
Standard Packaging1500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



