EPSON EG-2001CA 130.0000M-PCZB
| Manufacturer | |
| MPN | EG-2001CA 130.0000M-PCZB |
| LCSC Part # | C19451669 |
| Packaging | - |
| Customer # | |
| Key Attributes | Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This is a low-jitter Surface Acoustic Wave (SAW) oscillator (SPSO) with CMOS output. The frequency range is 62.5 MHz to 250 MHz. Regarding supply voltage, the EG-2021CA operates at 2.5V. It features an output enable (OE) function, with external dimensions of 7.0 × 5.0 × 1.2 mm, achieving ultra-low jitter and low phase noise through the SAW resonator.
Features
AI Translation
- Ultra-low jitter and low phase noise via SAW resonator.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.6882 | $ 12.69 |
| 200+ | $ 5.0629 | $ 1012.58 |
| 500+ | $ 4.8945 | $ 2447.25 |
| 1,000+ | $ 4.811 | $ 4811.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This is a low-jitter Surface Acoustic Wave (SAW) oscillator (SPSO) with CMOS output. The frequency range is 62.5 MHz to 250 MHz. Regarding supply voltage, the EG-2021CA operates at 2.5V. It features an output enable (OE) function, with external dimensions of 7.0 × 5.0 × 1.2 mm, achieving ultra-low jitter and low phase noise through the SAW resonator.
Features
AI Translation
- Ultra-low jitter and low phase noise via SAW resonator.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

