Knowles 2220J0630681FCR
| Manufacturer | |
| MPN | 2220J0630681FCR |
| LCSC Part # | C1945030 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 680pF ±1% 63V 2220 Ceramic Capacitors |
| Datasheet | Knowles 2220J0630681FCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.6944 | $ 8.69 |
| 200+ | $ 3.3648 | $ 672.96 |
| 500+ | $ 3.2475 | $ 1623.75 |
| 1,000+ | $ 3.1889 | $ 3188.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220Y0630681FCR | Knowles | 2220 | 0 | $ 8.963 | ||
| 2220J0630681FFR | Knowles | 2220 | 0 | $ 12.621 | ||
| 2220J0630681FFT | Knowles | 2220 | 0 | $ 4.6343 | ||
| 2220J0630681FCT | Knowles | 2220 | 0 | $ 3.6418 | ||
| 2220Y0630681FFT | Knowles | 2220 | 0 | $ 4.6454 | ||
| 2220Y0630681FCT | Knowles | 2220 | 0 | $ 3.6498 | ||
| 2220J1000681FCR | Knowles | 2220 | 0 | $ 8.6944 | ||
| 2220Y1000681FCR | Knowles | 2220 | 0 | $ 8.963 | ||
| 2220J1000681FFT | Knowles | 2220 | 0 | $ 4.6343 | ||
| 2220J1000681FFR | Knowles | 2220 | 0 | $ 12.621 | ||
| 2220J1000681FCT | Knowles | 2220 | 0 | $ 1.4872 | ||
| 2220Y1000681FCT | Knowles | 2220 | 0 | $ 1.733 | ||
| 2220Y2000681FCR | Knowles | 2220 | 0 | $ 9.3967 | ||
| 2220J2000681FCT | Knowles | 2220 | 0 | $ 1.4872 | ||
| 2220J2000681FCR | Knowles | 2220 | 0 | $ 9.1142 | ||
| 2220Y2000681FFR | Knowles | 2220 | 0 | $ 14.0935 | ||
| 2220Y2000681FFT | Knowles | 2220 | 0 | $ 4.6454 | ||
| 2220J2000681FFR | Knowles | 2220 | 0 | $ 13.6721 | ||
| 2220Y2000681FCT | Knowles | 2220 | 0 | $ 1.733 | ||
| 2220Y2500681FCR | Knowles | 2220 | 0 | $ 9.3967 |

