Knowles 2220J0630123FCR
| Manufacturer | |
| MPN | 2220J0630123FCR |
| LCSC Part # | C1944903 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 12nF ±1% 63V 2220 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 12nF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.1775 | $ 9.18 |
| 200+ | $ 3.5516 | $ 710.32 |
| 500+ | $ 3.4266 | $ 1713.30 |
| 1,000+ | $ 3.3664 | $ 3366.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 12nF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220Y0630123FCR | Knowles | 2220 | 0 | $ 9.1559 | ||
| 2220Y0630123FFT | Knowles | 2220 | 0 | $ 4.8833 | ||
| 2220Y0630123FFR | Knowles | 2220 | 0 | $ 13.7338 | ||
| 2220J0630123FCT | Knowles | 2220 | 0 | $ 1.6489 | ||
| 2220Y0630123FCT | Knowles | 2220 | 0 | $ 1.9042 | ||
| 2220Y1000123FFR | Knowles | 2220 | 0 | $ 14.4562 | ||
| 2220J1000123FCR | Knowles | 2220 | 0 | $ 9.3488 | ||
| 2220J1000123FFT | Knowles | 2220 | 0 | $ 4.8864 | ||
| 2220Y1000123FCT | Knowles | 2220 | 0 | $ 1.9042 | ||
| 2220J1000123FCT | Knowles | 2220 | 0 | $ 1.6489 | ||
| 2220J2000123FCR | Knowles | 2220 | 0 | $ 10.9849 | ||
| 2220J2000123FFT | Knowles | 2220 | 0 | $ 4.8864 | ||
| 2220J2000123FFR | Knowles | 2220 | 0 | $ 16.4766 | ||
| 2220Y2000123FCR | Knowles | 2220 | 0 | $ 11.3245 | ||
| 2220Y2000123FCT | Knowles | 2220 | 0 | $ 2.1832 | ||
| 2220Y2000123FFR | Knowles | 2220 | 0 | $ 16.9859 | ||
| 2220J2000123FCT | Knowles | 2220 | 0 | $ 1.9264 | ||
| 2220J2500123FCR | Knowles | 2220 | 0 | $ 10.9849 | ||
| 2220Y2500123FFT | Knowles | 2220 | 0 | $ 4.8833 | ||
| 2220J2500123FFR | Knowles | 2220 | 0 | $ 16.4766 |

