Knowles 1825J0250562FCT
| Manufacturer | |
| MPN | 1825J0250562FCT |
| LCSC Part # | C1944597 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 5.6nF NP0 ±1% 25V 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6902 | $ 1.69 |
| 200+ | $ 0.6548 | $ 130.96 |
| 500+ | $ 0.6311 | $ 315.55 |
| 1,000+ | $ 0.62 | $ 620.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J0500562FCT | Knowles | 1825 | 0 | $ 1.6902 | ||
| 1825J0630562FCT | Knowles | 1825 | 0 | $ 1.6902 | ||
| 1825J2000562FCT | Knowles | 1825 | 0 | $ 1.6902 | ||
| 1825J1K00562FCT | Knowles | 1825 | 0 | $ 1.6902 | ||
| 1825J0250562KCT | Knowles | 1825 | 0 | $ 0.4636 | ||
| 1825J0250562JCT | Knowles | 1825 | 0 | $ 0.4931 | ||
| 1825J0250562GCT | Knowles | 1825 | 0 | $ 0.7738 | ||
| 1825J0500562KCT | Knowles | 1825 | 0 | $ 0.4636 | ||
| 1825J0500562GCT | Knowles | 1825 | 0 | $ 0.7738 | ||
| 1825J0630562KCT | Knowles | 1825 | 0 | $ 0.4636 | ||
| 1825J0630562GCT | Knowles | 1825 | 0 | $ 0.7738 | ||
| 1825J1000562KCT | Knowles | 1825 | 0 | $ 0.4636 | ||
| 1825J1000562GCT | Knowles | 1825 | 0 | $ 0.7738 | ||
| 1825J2000562KCT | Knowles | 1825 | 0 | $ 0.4636 | ||
| 1825J2500562JCT | Knowles | 1825 | 0 | $ 0.4931 | ||
| 1825J2500562GCT | Knowles | 1825 | 0 | $ 0.7738 | ||
| 1825D562J251KHT | Knowles | 1825 | 0 | $ 8.767 | ||
| 1825Y0250562FCR | Knowles | 1825 | 0 | $ 9.5418 | ||
| 1825Y0250562FCT | Knowles | 1825 | 0 | $ 1.9581 | ||
| 1825J0500562FCR | Knowles | 1825 | 0 | $ 9.2547 |

