Sumida CDRH4D28-5R6NC
| Manufacturer | |
| MPN | CDRH4D28-5R6NC |
| LCSC Part # | C19445205 |
| Packaging | SMD,4.7x4.7mm |
| Customer # | |
| Key Attributes | FIXED IND 5.6uH SMD,4.7x4.7mm |
| Datasheet | Sumida CDRH4D28-5R6NC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,4.7x4.7mm | |
| Inductance | 5.6uH | |
| Tolerance | ±30% |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,4.7x4.7mm |
| Type | Description | |
|---|---|---|
| Inductance | 5.6uH | |
| Tolerance | ±30% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.452 | $ 1.45 |
| 200+ | $ 0.5796 | $ 115.92 |
| 500+ | $ 0.5614 | $ 280.70 |
| 1,000+ | $ 0.5508 | $ 550.80 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,4.7x4.7mm | |
| Inductance | 5.6uH | |
| Tolerance | ±30% |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,4.7x4.7mm |
| Type | Description | |
|---|---|---|
| Inductance | 5.6uH | |
| Tolerance | ±30% |
Help & FeedbackShow similar products (0) >
C19445205 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

