Knowles 1825J1000122FCT
| Manufacturer | |
| MPN | 1825J1000122FCT |
| LCSC Part # | C1944308 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 1.2nF NP0 ±1% 100V 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8471 | $ 1.85 |
| 200+ | $ 0.7151 | $ 143.02 |
| 500+ | $ 0.6897 | $ 344.85 |
| 1,000+ | $ 0.6786 | $ 678.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J2000122FCT | Knowles | 1825 | 0 | $ 1.8471 | ||
| 1825J2500122FCT | Knowles | 1825 | 0 | $ 1.8471 | ||
| 1825J1K50122FCT | Knowles | 1825 | 0 | $ 1.8471 | ||
| 1825J2K00122FCT | Knowles | 1825 | 0 | $ 1.8471 | ||
| 1825Y2K00122FCT | Knowles | 1825 | 0 | $ 2.1262 | ||
| 1825J1000122KCT | Knowles | 1825 | 0 | $ 0.5074 | ||
| 1825J2500122GCT | Knowles | 1825 | 0 | $ 0.8467 | ||
| 1825J5000122KCT | Knowles | 1825 | 0 | $ 0.5074 | ||
| 1825J5000122JCT | Knowles | 1825 | 0 | $ 0.5391 | ||
| 1825J6300122KCT | Knowles | 1825 | 0 | $ 0.5074 | ||
| 1825Y6300122KCT | Knowles | 1825 | 0 | $ 0.5629 | ||
| 1825J1000122FCR | Knowles | 1825 | 0 | $ 9.2547 | ||
| 1825Y1000122FCR | Knowles | 1825 | 0 | $ 9.5418 | ||
| 1825Y1000122FCT | Knowles | 1825 | 0 | $ 2.1262 | ||
| 1825J2000122FCR | Knowles | 1825 | 0 | $ 10.0264 | ||
| 1825Y2000122FCR | Knowles | 1825 | 0 | $ 10.3367 | ||
| 1825Y2000122FCT | Knowles | 1825 | 0 | $ 2.1262 | ||
| 1825J2500122FCR | Knowles | 1825 | 0 | $ 10.0264 | ||
| 1825Y2500122FCR | Knowles | 1825 | 0 | $ 10.3367 | ||
| 1825Y2500122FCT | Knowles | 1825 | 0 | $ 2.1262 |

