Knowles 2225Y2K50120FCR
| Manufacturer | |
| MPN | 2225Y2K50120FCR |
| LCSC Part # | C1944300 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 12pF ±1% 2.5kV 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225Y2K50120FCR |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 2.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 2.5kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.8824 | $ 6.88 |
| 200+ | $ 2.6641 | $ 532.82 |
| 500+ | $ 2.5699 | $ 1284.95 |
| 1,000+ | $ 2.5236 | $ 2523.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 2.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 2.5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J2K50120FCT | Knowles | 2225 | 0 | $ 2.0786 | ||
| 2225Y2K50120FCT | Knowles | 2225 | 0 | $ 2.4845 | ||
| 2225J3K00120FCT | Knowles | 2225 | 0 | $ 2.0786 | ||
| 2225Y3K00120FCR | Knowles | 2225 | 0 | $ 7.134 | ||
| 2225Y3K00120FCT | Knowles | 2225 | 0 | $ 2.4845 | ||
| 2225J4K00120FCR | Knowles | 2225 | 0 | $ 7.7466 | ||
| 2225J4K00120FCT | Knowles | 2225 | 0 | $ 4.4124 | ||
| 2225Y4K00120FCR | Knowles | 2225 | 0 | $ 7.7745 | ||
| 2225Y4K00120FCT | Knowles | 2225 | 0 | $ 4.6264 | ||
| 2225J5K00120FCR | Knowles | 2225 | 0 | $ 7.9968 | ||
| 2225J5K00120FCT | Knowles | 2225 | 0 | $ 4.2094 | ||
| 2225Y5K00120FCT | Knowles | 2225 | 0 | $ 4.4203 | ||
| 2225J6K00120FCR | Knowles | 2225 | 0 | $ 7.5538 | ||
| 2225J6K00120FCT | Knowles | 2225 | 0 | $ 3.1123 | ||
| 2225Y6K00120FCT | Knowles | 2225 | 0 | $ 3.1218 | ||
| 2225Y6K00120FCR | Knowles | 2225 | 0 | $ 7.7869 |

