Knowles 2225Y3K00391FCT
| Manufacturer | |
| MPN | 2225Y3K00391FCT |
| LCSC Part # | C1943963 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 390pF C0G ±1% 3kV 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225Y3K00391FCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.0523 | $ 8.05 |
| 200+ | $ 3.1163 | $ 623.26 |
| 500+ | $ 3.0067 | $ 1503.35 |
| 1,000+ | $ 2.9527 | $ 2952.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J3K00391FCT | Knowles | 2225 | 0 | $ 7.8116 | ||
| 2225Y3K00391FCR | Knowles | 2225 | 0 | $ 7.8316 | ||
| 2225J4K00391FCR | Knowles | 2225 | 0 | $ 7.5538 | ||
| 2225Y4K00391FCR | Knowles | 2225 | 0 | $ 7.7869 | ||
| 2225Y4K00391FCT | Knowles | 2225 | 0 | $ 8.1905 | ||
| 2225J4K00391FCT | Knowles | 2225 | 0 | $ 7.9781 | ||
| 2225J5K00391FCT | Knowles | 2225 | 0 | $ 8.3946 | ||
| 2225J5K00391FCR | Knowles | 2225 | 0 | $ 8.3491 | ||
| 2225J6K00391FCT | Knowles | 2225 | 0 | $ 8.3977 | ||
| 2225J6K00391FCR | Knowles | 2225 | 0 | $ 8.1326 | ||
| 2225J3K00391KCR | Knowles | 2225 | 0 | $ 2.3986 | ||
| 2225J3K00391JCR | Knowles | 2225 | 0 | $ 2.4511 | ||
| 222523K00391JQTAF9LM | Knowles | 2225 | 0 | $ 0.7674 | ||
| 2225J4K00391GCT | Knowles | 2225 | 0 | $ 2.9362 | ||
| 2225Y4K00391GCT | Knowles | 2225 | 0 | $ 3.7084 | ||
| 2225J5K00391GCR | Knowles | 2225 | 0 | $ 2.9851 | ||
| 2225J5K00391GCT | Knowles | 2225 | 0 | $ 3.1191 | ||
| 2225Y5K00391GCR | Knowles | 2225 | 0 | $ 3.0793 | ||
| 2225Y5K00391GCT | Knowles | 2225 | 0 | $ 3.2152 | ||
| 2225J5K00391KCT | Knowles | 2225 | 0 | $ 2.6351 |

