Phoenix Contact 2912594
| Manufacturer | |
| MPN | 2912594 |
| LCSC Part # | C19438808 |
| Packaging | - |
| Customer # | |
| Key Attributes | 48V 2 Form C: 2C (DPDT-CO) Power Relays, Over 2 Amps |
| Datasheet | Phoenix Contact 2912594 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 30V@AC;36V@DC | |
| Coil Resistance | - | |
| Release Time | 10ms | |
| Operate Time | 8ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Non-polarized - single coil (with LED + freewheeling diode) | |
| Width | - | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 2A;200mA | |
| Coil Rated Power | - | |
| Contact Rating | 2A@24VDC;200mA@110VDC;200mA@250VDC;2A@24VAC;2A@120VAC;2A@250VAC | |
| Contact Material | AgNi + Gold plated | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 30V@AC;36V@DC | |
| Coil Resistance | - | |
| Release Time | 10ms | |
| Operate Time | 8ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Non-polarized - single coil (with LED + freewheeling diode) | |
| Width | - | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 2A;200mA | |
| Coil Rated Power | - | |
| Contact Rating | 2A@24VDC;200mA@110VDC;200mA@250VDC;2A@24VAC;2A@120VAC;2A@250VAC | |
| Contact Material | AgNi + Gold plated | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PLC-INTERFACE, consisting of PLC-BSP.../21-21AU basic terminal block with spring-cage connection and plugin miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7,5, 2 PDTs, input voltage 48 V DC
Features
AI Translation
- Slim design
- Efficient connection to system cabling using V8 adapter
- RT III sealed relay
- Safe isolation according to DIN EN 50178 between coil and contact
- Integrated input circuit and interference suppression circuit
- Functional plug-in bridges
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 78.3836 | $ 78.38 |
| 200+ | $ 31.2767 | $ 6255.34 |
| 500+ | $ 30.2314 | $ 15115.70 |
| 1,000+ | $ 29.714 | $ 29714.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 30V@AC;36V@DC | |
| Coil Resistance | - | |
| Release Time | 10ms | |
| Operate Time | 8ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Non-polarized - single coil (with LED + freewheeling diode) | |
| Width | - | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 2A;200mA | |
| Coil Rated Power | - | |
| Contact Rating | 2A@24VDC;200mA@110VDC;200mA@250VDC;2A@24VAC;2A@120VAC;2A@250VAC | |
| Contact Material | AgNi + Gold plated | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 30V@AC;36V@DC | |
| Coil Resistance | - | |
| Release Time | 10ms | |
| Operate Time | 8ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Non-polarized - single coil (with LED + freewheeling diode) | |
| Width | - | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 2A;200mA | |
| Coil Rated Power | - | |
| Contact Rating | 2A@24VDC;200mA@110VDC;200mA@250VDC;2A@24VAC;2A@120VAC;2A@250VAC | |
| Contact Material | AgNi + Gold plated | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PLC-INTERFACE, consisting of PLC-BSP.../21-21AU basic terminal block with spring-cage connection and plugin miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7,5, 2 PDTs, input voltage 48 V DC
Features
AI Translation
- Slim design
- Efficient connection to system cabling using V8 adapter
- RT III sealed relay
- Safe isolation according to DIN EN 50178 between coil and contact
- Integrated input circuit and interference suppression circuit
- Functional plug-in bridges
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

