TT Electronics SFN08B1001CBQLF7
| Manufacturer | |
| Mfr. Part # | SFN08B1001CBQLF7 |
| LCSC Part # | C19438259 |
| Package | SON-8 |
| Customer # | |
| Key Attributes | RES ARRAY 7 RES 1kΩ SON-8 |
| Description | 7 ±0.25% 1kΩ 100mW ±25ppm/℃ SON-8 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | TT Electronics | |
| Package | SON-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.8056 | $ 9.81 |
200+ | $ 3.9129 | $ 782.58 |
500+ | $ 3.7824 | $ 1891.20 |
1,000+ | $ 3.7171 | $ 3717.10 |
Standard Packaging 1000/Full
Bag | ||