NXP TJA1057GTJ
| Manufacturer | |
| MPN | TJA1057GTJ |
| LCSC Part # | C194380 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 4.75V~5.25V CAN FD Transceiver 5Mbps SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current | 110mA | |
| Features | Silent mode;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;ESD protection | |
| Quiescent Supply Current | 1.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current | 110mA | |
| Features | Silent mode;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;ESD protection | |
| Quiescent Supply Current | 1.2mA |
Report an ErrorShow similar products (0) >
In-Stock: 5,583
5,583 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5669 | $ 0.57 |
| 10+ | $ 0.4471 | $ 4.47 |
| 30+ | $ 0.3952 | $ 11.86 |
| 100+ | $ 0.3304 | $ 33.04 |
| 500+ | $ 0.3013 | $ 150.65 |
| 1,000+ | $ 0.2835 | $ 283.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current | 110mA | |
| Features | Silent mode;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;ESD protection | |
| Quiescent Supply Current | 1.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current | 110mA | |
| Features | Silent mode;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;ESD protection | |
| Quiescent Supply Current | 1.2mA |
Report an ErrorShow similar products (0) >
C194380 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
