NXP TJA1027TK/20/1J
| Manufacturer | |
| MPN | TJA1027TK/20/1J |
| LCSC Part # | C194373 |
| Packaging | HVSON-8-EP(3x3) |
| Customer # | |
| Key Attributes | 5V~18V Transceiver HVSON-8-EP(3x3) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVSON-8-EP(3x3) | |
| Voltage - Supply | 5V~18V | |
| Type | Transceiver | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Drivers | 1 | |
| Duplex | - | |
| Features | Local wake-up;Bus wake-up;Low-power mode;Bus fault protection;Thermal shutdown protection;Under-voltage detection;TXD timeout protection | |
| Number of Receivers | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVSON-8-EP(3x3) | |
| Voltage - Supply | 5V~18V | |
| Type | Transceiver |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+150℃ | |
| Number of Drivers | 1 | |
| Duplex | - | |
| Features | Local wake-up;Bus wake-up;Low-power mode;Bus fault protection;Thermal shutdown protection;Under-voltage detection;TXD timeout protection | |
| Number of Receivers | 1 |
Report an ErrorShow similar products (0) >
In-Stock: 76
76 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8593 | $ 0.86 |
| 10+ | $ 0.8398 | $ 8.40 |
| 30+ | $ 0.8268 | $ 24.80 |
| 100+ | $ 0.8139 | $ 81.39 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVSON-8-EP(3x3) | |
| Voltage - Supply | 5V~18V | |
| Type | Transceiver | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Drivers | 1 | |
| Duplex | - | |
| Features | Local wake-up;Bus wake-up;Low-power mode;Bus fault protection;Thermal shutdown protection;Under-voltage detection;TXD timeout protection | |
| Number of Receivers | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVSON-8-EP(3x3) | |
| Voltage - Supply | 5V~18V | |
| Type | Transceiver |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+150℃ | |
| Number of Drivers | 1 | |
| Duplex | - | |
| Features | Local wake-up;Bus wake-up;Low-power mode;Bus fault protection;Thermal shutdown protection;Under-voltage detection;TXD timeout protection | |
| Number of Receivers | 1 |
Report an ErrorShow similar products (0) >
C194373 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
