NVE IL 710-3B
| Manufacturer | |
| MPN | IL 710-3B |
| LCSC Part # | C19430178 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 30kV/us SOIC-8 Digital Isolators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | NVE | |
| Packaging | SOIC-8 | |
| Features | - | |
| CMTI(kV/us) | 30kV/us | |
| Propagation Delay(tpd) | - | |
| Number of Forward Channels | - | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | - | |
| Operating Temperature | -40℃~+100℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | - | |
| Default Output | High Level;Low Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
High-speed digital isolators are CMOS devices created by integrating active circuitry and GMR-based and patented IsoLoop technology. The symmetric magnetic coupling barrier provides a typical propagation delay of only 10 ns and a pulse width distortion of 2 ns achieving the best specifications of any isolator device. Typical transient immunity of 30 kV/μs is unsurpassed. The isolators are ideally suited for isolating applications such as PROFIBUS, RS - 485, RS422 and others. Available in 8 - pin PDIP and 8 - pin SOIC packages and performance is specified over the temperature range of -40°C to +100°C without any derating.
Features
- +5V/+3.3V or +5V only CMOS/TTL Compatible
- High Speed: 110 MBd
- 2500VRMS Isolation (1 Min.)
- 2 ns Typical Pulse Width Distortion
- 4 ns Typical Propagation Delay Skew
- 10 ns Typical Propagation Delay
- 30 kV/μs Typical Common Mode Rejection
- Tri State Output
- 8 - pin PDIP and 8 - pin SOIC Packages
- UL1577 Approved (File # E207481)
- IEC 61010 - 1 Approved (Report # 607057)
Applications
- Digital Fieldbus
- RS485 and RS422
- Multiplexed Data Transmission
- Data Interfaces
- Board - To - Board Communication
- Digital Noise Reduction
- Operator Interface
- Ground Loop Elimination
- Peripheral Interfaces
- Serial Communication
- Logic Level Shifting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.8012 | $ 8.80 |
| 200+ | $ 3.5123 | $ 702.46 |
| 500+ | $ 3.3955 | $ 1697.75 |
| 1,000+ | $ 3.3363 | $ 3336.30 |
Standard Packaging100/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | NVE | |
| Packaging | SOIC-8 | |
| Features | - | |
| CMTI(kV/us) | 30kV/us | |
| Propagation Delay(tpd) | - | |
| Number of Forward Channels | - | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | - | |
| Operating Temperature | -40℃~+100℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | - | |
| Default Output | High Level;Low Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
High-speed digital isolators are CMOS devices created by integrating active circuitry and GMR-based and patented IsoLoop technology. The symmetric magnetic coupling barrier provides a typical propagation delay of only 10 ns and a pulse width distortion of 2 ns achieving the best specifications of any isolator device. Typical transient immunity of 30 kV/μs is unsurpassed. The isolators are ideally suited for isolating applications such as PROFIBUS, RS - 485, RS422 and others. Available in 8 - pin PDIP and 8 - pin SOIC packages and performance is specified over the temperature range of -40°C to +100°C without any derating.
Features
- +5V/+3.3V or +5V only CMOS/TTL Compatible
- High Speed: 110 MBd
- 2500VRMS Isolation (1 Min.)
- 2 ns Typical Pulse Width Distortion
- 4 ns Typical Propagation Delay Skew
- 10 ns Typical Propagation Delay
- 30 kV/μs Typical Common Mode Rejection
- Tri State Output
- 8 - pin PDIP and 8 - pin SOIC Packages
- UL1577 Approved (File # E207481)
- IEC 61010 - 1 Approved (Report # 607057)
Applications
- Digital Fieldbus
- RS485 and RS422
- Multiplexed Data Transmission
- Data Interfaces
- Board - To - Board Communication
- Digital Noise Reduction
- Operator Interface
- Ground Loop Elimination
- Peripheral Interfaces
- Serial Communication
- Logic Level Shifting
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

