LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse RUSB250 product image
Images for reference only

Littelfuse RUSB250

Manufacturer
MPN
RUSB250
LCSC Part #
C19429206
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 16V 2.5A
Datasheetpdf iconLittelfuse RUSB250
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging-
Voltage - Max16V
Hold Current2.5A
Pitch-
Current - Max40A
Power Dissipation1.2W
Trip Current5A
Height-
Length-
Width-
Time to Trip(Max)40s
Resistance @ 25℃20mΩ
Resistance - Post Trip (R1) (Max)40Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Electrical ratings: 16V DC (max), 40A (max)
  • Insulation material: Cured flame-retardant epoxy polymer, compliant with UL 94 V-0
  • Lead material: 24 AWG tinned lead-coated copper-clad steel
  • Agency approvals: UL, CSA, TUV certified