LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI 74HC164M/TR product image
  • 74HC164M/TR thumbnail 1
  • 74HC164M/TR thumbnail 2
  • 74HC164M/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI 74HC164M/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
74HC164M/TR
LCSC Part #
C194287
Packaging
SOIC-14
Customer #
Key Attributes
8-bit binary shift register
Datasheetpdf iconHGSEMI 74HC164M/TR
In-Stock: 2,095
2,095 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0924$ 0.46
50+$ 0.072$ 3.60
150+$ 0.0618$ 9.27
500+$ 0.0542$ 27.10
2,500+$ 0.0481$ 120.25
5,000+$ 0.045$ 225.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerHGSEMI
PackagingSOIC-14
Operating temperature-40℃~+85℃
Pd - Power Dissipation500mW
Voltage - Supply2V~6V
Output Type-
Series74HC Series
Number of Elements-
Output Current25mA
FeaturesAsynchronous clear function
Propagation Delay24ns@5V,16pF
FunctionSerial-to-Parallel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC164 is an 8-bit shift register with two-line input, designed using high-speed CMOS process technology. The register is built with master-slave D-type flip-flops, offering high noise immunity and interference resistance. On the rising edge of the CLOCK signal, the 8-bit binary data (Qa~Qg) shifts one position to the right. A dedicated clear input allows easy reset of the output data. This shift register also supports multi-stage cascading for expanded output as needed.

Features

AI Translation
  • Low input current: ≤1μA
  • Low quiescent current: Icc≤5.0μA @ VCC = 6V
  • Wide operating voltage range: 2.0V ~ 6.0V
  • Propagation delay time: typical 20ns
  • Compound enable inputs for easy multi-stage expansion
  • Package types: DIP-14, SOP-14, TSSOP-14, QFN-16

Applications

AI Translation
  • 8-bit decoder or expansion
  • Automated engineering control
  • Other application areas