LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 20LR450SU product image
Images for reference only

Littelfuse 20LR450SURoHS

Manufacturer
MPN
20LR450SU
LCSC Part #
C19424731
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 20V 4.5A
Datasheetpdf iconLittelfuse 20LR450SU
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging-
Operating Temperature-40℃~+85℃
Voltage - Max20V
Hold Current4.5A
Pitch-
Current - Max100A
Power Dissipation3.3W
Trip Current8.9A
Height-
Length-
Width-
Time to Trip(Max)5s
Resistance @ 25℃6mΩ
Resistance - Post Trip (R1) (Max)15mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The new LR series devices provide reliable, non-cycling protection against overcharge and short-circuit events for rechargeable battery cells, making them suitable for applications requiring resettable protection.

Features

AI Translation
  • RoHS compliant and lead-free
  • Solderable nickel terminals
  • Slim, low-profile design
  • Compact design saves board space
  • Low resistance
  • Fast trip time

Applications

AI Translation
  • Rechargeable battery cell protection
  • Portable computers
  • Camcorders