COTO DSS41A05
| Produttore | |
| Cod. Prod. | DSS41A05 |
| Cod. LCSC | C19422151 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Reed Relays |
| Scheda Tecnica | COTO DSS41A05 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Reed Relays | |
| Produttore | COTO | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Reed Relays | |
| Produttore | COTO |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
SRC Devices offers a variety of molded SIP relays to meet customer application requirements. The DSS4 relay, developed several years ago, has been the relay of choice for modem off-hook switching applications and general-purpose use. The SIL4 is the first in a new line of molded products and is well suited for high-reliability applications. At its design core is a patent-pending process designed to protect the sealed reed switch. When properly protected, reed switches outperform most other electromechanical switching devices in terms of service life (at low signal levels), isolation, low resistance, and low operating power. The high-performance MVS4 and MSS4 models offer bounce-free operation and provide more durable contacts when switching capacitive or inductive loads. Both models are capable of switching loads up to 50 watts.
Caratteristiche
- Patent-pending process (SIL4)
- High-reliability switching
- 3V operation option available
- Quality defect level <50 PPM (SIL4)
- Long service life at low signal levels (>1 billion operations)
- Capable of switching up to 1000V
- High isolation between input and output (2500V)
- Optional internal diode and normally-closed configurations
- High-density PCB mounting
- Auto-insertion design
- Advanced package design
- Epoxy-molded SIP package
- MSS4 models compliant with FCC68
Applicazioni
- Functional board matrix require tester
- IC data acquisition tester
- Bare board tester
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Reed Relays | |
| Produttore | COTO | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Reed Relays | |
| Produttore | COTO |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
SRC Devices offers a variety of molded SIP relays to meet customer application requirements. The DSS4 relay, developed several years ago, has been the relay of choice for modem off-hook switching applications and general-purpose use. The SIL4 is the first in a new line of molded products and is well suited for high-reliability applications. At its design core is a patent-pending process designed to protect the sealed reed switch. When properly protected, reed switches outperform most other electromechanical switching devices in terms of service life (at low signal levels), isolation, low resistance, and low operating power. The high-performance MVS4 and MSS4 models offer bounce-free operation and provide more durable contacts when switching capacitive or inductive loads. Both models are capable of switching loads up to 50 watts.
Caratteristiche
- Patent-pending process (SIL4)
- High-reliability switching
- 3V operation option available
- Quality defect level <50 PPM (SIL4)
- Long service life at low signal levels (>1 billion operations)
- Capable of switching up to 1000V
- High isolation between input and output (2500V)
- Optional internal diode and normally-closed configurations
- High-density PCB mounting
- Auto-insertion design
- Advanced package design
- Epoxy-molded SIP package
- MSS4 models compliant with FCC68
Applicazioni
- Functional board matrix require tester
- IC data acquisition tester
- Bare board tester
C19422151 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

