LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FUDAN MICRO FM2147-SO-T-G product image
  • FM2147-SO-T-G thumbnail 1
  • FM2147-SO-T-G thumbnail 2
  • FM2147-SO-T-G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

FUDAN MICRO FM2147-SO-T-GRoHS

Manufacturer
FUDAN MICROAsian Brands
MPN
FM2147-SO-T-G
LCSC Part #
C194212
Packaging
SOIC-8
Customer #
Key Attributes
SOIC-8 Power Management - Specialized RoHS
Datasheetpdf iconFUDAN MICRO FM2147-SO-T-G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1659$ 1.17
10+$ 0.9686$ 9.69
30+$ 0.8615$ 25.85
100+$ 0.7391$ 73.91
500+$ 0.6197$ 309.85
1,000+$ 0.5952$ 595.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerFUDAN MICRO
PackagingSOIC-8
FeaturesCurrent trip function

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

FM2147 is a high-performance dedicated circuit for residual current devices (RCDs). It integrates a regulated power supply, amplifier circuit, comparator circuit, trip controller, and trip driver circuit. External components include a trip coil, varistor, Zener diode, diode, resistors, and capacitors.

The FM2147 RCD dedicated circuit is used to detect residual current signals on the live and neutral lines. When a leakage signal occurs, the zero-sequence current transformer (ZCT) detects the electrical signal, and its secondary winding output serves as the input to the RCD chip. The leakage signal can be DC, AC type, or Type A (including 0°, 90°, and 135° leakage signals). When the RMS value of the residual current exceeds the rated current (rms) specified for the RCD, the RCD output pin OS generates an action-level pulse with a duration of approximately 30ms.

Features

AI Translation
  • AC powered
  • Direct SCR drive, OS output pulse width >30ms upon leakage detection
  • Suitable for detecting Type A and Type AC leakage signals
  • Consistent trip accuracy across all leakage signal types
  • Excellent EMC protection
  • Compatible with 110V~220V (50~60Hz) supply voltage
  • Wide temperature range (Ta=-20~+80°C)