LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP KSZ8895FMQ TR product image
Images for reference only

MICROCHIP KSZ8895FMQ TR

Manufacturer
MPN
KSZ8895FMQ TR
LCSC Part #
C19419462
Packaging
PQFP-128(14x20)
Customer #
Key Attributes
PQFP-128(14x20) Drivers, Receivers, Transceivers RoHS
DatasheetMICROCHIP KSZ8895FMQ TR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.4994$ 23.50
350+$ 9.3776$ 3282.16
700+$ 9.0633$ 6344.31
1,050+$ 8.9093$ 9354.77
Standard Packaging350/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMICROCHIP
PackagingPQFP-128(14x20)
FeaturesSupport optical fiber;Programmable LED indication;Low-power mode

Introduction

AI Translation

The KSZ8895MQ/RQ/FMQ is a highly-integrated, Layer 2 managed, five-port switch with numerous features designed to reduce system cost. Intended for cost-sensitive 10/100Mbps five-port switch systems with low power consumption, on-chip termination, and internal core power controllers, it supports high-performance memory bandwidth and shared memory-based switch fabric with non-blocking configuration. Its extensive feature set includes power management, programmable rate limit and priority ratio, tag/port-based VLAN, packets filtering, four-queue QoS prioritization, management interfaces, and MIB counters. The KSZ8895 family provides multiple CPU data interfaces to effectively address both current and emerging fast Ethernet applications when port 5 is configured to separate MAC5 with SW5-MII/RMII and PHY5 with P5-MII/RMII interfaces.

The KSZ8895 family offers three configurations, providing the flexibility to meet different requirements:

KSZ8895MQ: Five 10/100Base-T/TX transceivers, one SW5-MII and one P5-MII interface KSZ8895RQ: Five 10/100Base-T/TX transceivers, one SW5-RMII and one P5-RMII interface KSZ8895FMQ: Three 10/100Base-T/TX transceivers on Ports 1, 2, 5 and two 100Base-FX transceivers on Ports 3, 4, one SW5-MII and one P5-MII interface

All registers of MACs and PHYs units can be managed by the SPI or the SMI interface. MIIM registers can be accessed through the MDC/MDIO interface. EEPROM can set all control registers for the unmanaged mode. KSZ8895MQ/RQ/FMQ are 128-pin PQFP packages.

Features

AI Translation
  • IEEE 802.1q VLAN support for up to 128 active VLAN groups (full-range 4096 of VLAN IDs)
  • Static MAC table supports up to 32 entries
  • VLAN ID tag/untag options, per port basis
  • IEEE 802.1p/q tag insertion or removal on a per port basis based on ingress port (egress)
  • Programmable rate limiting at the ingress and egress on a per port basis
  • Jitter-free per packet based rate limiting support
  • Broadcast storm protection with percentage control (global and per port basis)
  • IEEE 802.1d rapid spanning tree protocol RSTP support
  • Tail tag mode (1 byte added before FCS) support at Port 5 to inform the processor which ingress port receives the packet
  • 1.4Gbps high-performance memory bandwidth and shared memory-based switch fabric with fully non-blocking configuration
  • Dual MII with MAC5 and PHY5 on port 5, SW5-MII/RMII for MAC 5 and P5-MII/RMII for PHY 5
  • Enable/Disable option for huge frame size up to 2000 Bytes per frame
  • IGMP v1/v2 snooping (Ipv4) support for multicast packet filtering
  • IPv4/IPv6 QoS support
  • Support unknown unicast/multicast address and unknown VID packet filtering
  • Self-address filtering
  • Serial management interface (MDC/MDIO) to all PHYs registers and SMI interface (MDC/MDIO) to all registers
  • High speed SPI (up to 25MHz) and I2C master Interface to all internal registers
  • I/O pins strapping and EEPROM to program selective registers in unmanaged switch mode
  • Control registers configurable on the fly (port-priority, 802.1p/d/q, AN)
  • Per port, 802.1p and DiffServ-based
  • 1/2/4-queue QoS prioritization selection
  • Programmable weighted fair queuing for ratio control
  • Re-mapping of 802.1p priority field per port basis
  • New generation switch with five MACs and five PHYs with fully compliant with IEEE 802.3u standard
  • PHYs designed with patented enhanced mixed-signal technology
  • Non-blocking switch fabric assures fast packet delivery by utilizing a 1K MAC address lookup table and a store-and-forward architecture
  • On-chip 64Kbyte memory for frame buffering (not shared with 1K unicast address table)
  • Full duplex IEEE 802.3x flow control (PAUSE) with force mode option
  • Half-duplex back pressure flow control
  • HP Auto MDI/MDI-X and IEEE Auto crossover support
  • SW-MII interface supports both MAC mode and PHY mode
  • 7-wire serial network interface (SNI) support for legacy MAC
  • Per port LED Indicators for link, activity, and 10/100 speed
  • Register port status support for link, activity, full/half duplex and 10/100 speed
  • On-chip terminations and internal biasing technology for cost down and lowest power consumption
  • Port mirroring/monitoring/sniffing: ingress and/or egress traffic to any port or MII
  • MIB counters for fully compliant statistics gathering 34 MIB counters per port
  • Loop-back support for MAC, PHY and remote diagnostic of failure
  • Interrupt for the link change on any ports
  • Full-chip hardware power-down
  • Full-chip software power-down and per port software power down
  • Energy-detect mode support < 100mW full chip-power consumption when all ports have no activity
  • Very low full chip power consumption (< 0.5W), without extra power consumption on transformers
  • Dynamic clock tree shutdown feature
  • Voltages: Single 3.3V supply with 3.3V VDDIO and Internal 1.2V LDO controller enabled, or external 1.2V LDO solution
  • Analog VDDAT 3.3V only
  • VDDIO support 3.3V, 2.5V and 1.8V
  • Low 1.2V core power
  • 0.13μm CMOS technology
  • Commercial temperature range: 0℃ to +70℃
  • Industrial Temperature Range: -40℃ to +85℃
  • Available in 128-pin PQFP lead-free package

Applications

AI Translation
  • VoIP phone
  • Set-top/game box
  • Automotive
  • Industrial control
  • IPTV POF
  • SOHO residential gateway
  • Broadband gateway/firewall/VPN
  • Integrated DSL/cable modem
  • Wireless LAN access point + gateway
  • Standalone 10/100 switch