onsemi MMSZ5234BT1G
| Manufacturer | |
| Mfr. Part # | MMSZ5234BT1G |
| LCSC Part # | C194181 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 6.2V 500mW SOD-123 |
| Description | Zener Diode Independent 6.2V 500mW Surface Mount SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,840
3,840
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0412 $ 0.0314 | $ 0.31 |
100+ | $ 0.033 $ 0.0251 | $ 2.51 |
300+ | $ 0.0289 $ 0.0220 | $ 6.60 |
3,000+ | $ 0.0258 $ 0.0197 | $ 59.10 |
6,000+ | $ 0.0234 $ 0.0178 | $ 106.80 |
9,000+ | $ 0.0221 $ 0.0168 | $ 151.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$