Knowles 1825J5K00151FCT
| Manufacturer | |
| MPN | 1825J5K00151FCT |
| LCSC Part # | C1941708 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 150pF C0G ±1% 5kV 1825 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1825J5K00151FCT |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 5kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1825 | $ 5.18 |
| 200+ | $ 2.0061 | $ 401.22 |
| 500+ | $ 1.9363 | $ 968.15 |
| 1,000+ | $ 1.9006 | $ 1900.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825Y5K00151FCT | Knowles | 1825 | 0 | $ 5.3173 | ||
| 1825Y6K00151FCR | Knowles | 1825 | 0 | $ 5.6908 | ||
| 1825Y6K00151FCT | Knowles | 1825 | 0 | $ 5.877 | ||
| 1825J6K00151FCT | Knowles | 1825 | 0 | $ 5.7003 | ||
| 1825J5K00151GCR | Knowles | 1825 | 0 | $ 2.3384 | ||
| 1825J5K00151GCT | Knowles | 1825 | 0 | $ 2.4866 | ||
| 1825Y6K00151GCT | Knowles | 1825 | 0 | $ 3.5705 | ||
| 1825J6K00151GCT | Knowles | 1825 | 0 | $ 3.5642 | ||
| 1825J6K00151KCT | Knowles | 1825 | 0 | $ 2.0247 | ||
| 1825J5K00151FCR | Knowles | 1825 | 0 | $ 5.0179 | ||
| 1825J6K00151FCR | Knowles | 1825 | 0 | $ 5.6697 |

