LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite MK1073FE-R52 product image
Images for reference only

Ohmite MK1073FE-R52RoHS

Manufacturer
MPN
MK1073FE-R52
LCSC Part #
C19415619
Packaging
Through Hole
Customer #
Key Attributes
RES 107kΩ ±1% 0.25W Through Hole
Datasheetpdf iconOhmite MK1073FE-R52
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0234$ 0.02
200+$ 0.0094$ 1.88
500+$ 0.009$ 4.50
1,000+$ 0.0089$ 8.90
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole
Resistance107kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece