LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ACPL-W314-500E product image
  • ACPL-W314-500E thumbnail 1
  • ACPL-W314-500E thumbnail 2
  • ACPL-W314-500E thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Broadcom ACPL-W314-500ERoHS

Manufacturer
MPN
ACPL-W314-500E
LCSC Part #
C194137
Packaging
SO-6
Customer #
Key Attributes
0.6-Amp Output Current IGBT Gate Driver Optocoupler
Datasheetpdf iconBroadcom ACPL-W314-500E
In-Stock: 21,791
21,791 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9916$ 0.99
10+$ 0.788$ 7.88
30+$ 0.6871$ 20.61
100+$ 0.5878$ 58.78
500+$ 0.5178$ 258.90
1,000+$ 0.4868$ 486.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerBroadcom
PackagingSO-6
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ACPL-P314/W314 consists of a GaAsP LED optically coupled to an integrated circuit with a power output stage. These optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate-controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving small or medium power IGBTs.

Features

AI Translation
  • High-speed response
  • Ultra high CMR
  • Bootstrappable supply current
  • Available in Stretched SO-6 package
  • Package clearance/creepage at 8 mm (ACPL-W314)
  • Safety approval: UL1577 recognized with 3750 Vrms for 1 minute for ACPL-P314 and 5000 Vrms for 1 minute for ACPL-W314 CSA Approved IEC/EN/DIN EN 60747-5-5 Approved V_IORM = 891 Vpeak for ACPL-P314 V_IORM = 1140 Vpeak for ACPL-W314

Applications

AI Translation
  • Isolated IGBT/Power MOSFET gate drive
  • AC and brushless DC motor drives
  • Industrial inverters
  • Inverter for home appliances
  • Induction cooker
  • Switching power supplies (SPSs)