BOURNS 4642-RC
| Manufacturer | |
| MPN | 4642-RC |
| LCSC Part # | C19413675 |
| Packaging | Through Hole,D6.9xL22.2mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 160mA 5.4Ω Through Hole,D6.9xL22.2mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D6.9xL22.2mm | |
| Current Rating | 160mA | |
| Inductance | 100uH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 11MHz | |
| DC Resistance(DCR) | 5.4Ω | |
| Q @ Frequency | 49@790kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 72 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.2313 | $ 5.23 |
| 216+ | $ 2.0877 | $ 450.94 |
| 504+ | $ 2.0179 | $ 1017.02 |
| 1,008+ | $ 1.983 | $ 1998.86 |
Standard Packaging72/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D6.9xL22.2mm | |
| Current Rating | 160mA | |
| Inductance | 100uH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 11MHz | |
| DC Resistance(DCR) | 5.4Ω | |
| Q @ Frequency | 49@790kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 72 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

