LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ACPL-W341-500E product image
  • ACPL-W341-500E thumbnail 1
  • ACPL-W341-500E thumbnail 2
  • ACPL-W341-500E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom ACPL-W341-500E

Manufacturer
MPN
ACPL-W341-500E
LCSC Part #
C194135
Packaging
SO-6-6.8mm
Customer #
Key Attributes
3.0 Amp Output Current IGBT Gate Drive Optocoupler with Rail-to-Rail Output Voltage
DatasheetBroadcom ACPL-W341-500E
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10,935
10,935 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9026$ 0.90
10+$ 0.725$ 7.25
30+$ 0.6379$ 19.14
100+$ 0.5508$ 55.08
500+$ 0.4604$ 230.20
1,000+$ 0.4324$ 432.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerBroadcom
PackagingSO-6-6.8mm
Power Dissipation745mW
Output Current3A
Operating Temperature-40℃~+105℃
Reverse Voltage5V
Rise Time43ns
Voltage - Supply15V~30V
Fall Time40ns
CMTI(kV/us)35kV/us
Number of Channels1
Propagation Delay(tpd)200ns;200ns
Load TypeMOSFET;IGBT
Voltage - Forward(Vf)1.55V
Isolation Voltage(Vrms)5kV
FeaturesUnder-voltage lockout with hysteresis;Rail-to-rail output

Introduction

AI Translation

The ACPL-P341/W341 contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving IGBT with ratings up to 1200V/50A. For IGBTs with higher ratings, this optocoupler can be used to drive a discrete power stage which drives the IGBT gate. The ACPL-P341 and ACPL-W341 have the highest insulation voltage of VIORM = 891Vpeak and VIORM = 1140Vpeak respectively in the IEC/EN/DIN EN 60747-5- 5.

Features

AI Translation
  • 3.0A maximum peak output current
  • 2.5A minimum peak output current
  • Rail-to-rail output voltage
  • 200 ns maximum propagation delay
  • 100 ns maximum propagation delay difference
  • LED current input with hysteresis
  • 35 kV/μs minimum Common Mode Rejection (CMR) at VCM = 1500 V
  • I₍CC₎ = 3.0 mA maximum supply current
  • Under Voltage Lock-Out protection (UVLO) with hysteresis
  • Wide operating V₍CC₎ Range: 15V to 30V
  • Industrial temperature range: -40 ℃ to +105 ℃
  • Safety Approval: UL Recognized 3750V/5000VRMS for 1 min. — CSA IEC/EN/DIN EN 60747-5-5 VIORM = 891V/1140Vpeak

Applications

AI Translation
  • IGBT/MOSFET gate drive
  • AC and Brushless DC motor drives
  • Renewable energy inverters
  • Industrial inverters
  • Switching power supplies

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ACPL-W341-C5L0KTPSimilarSSOP-6444$0.6038 $0.6355
ICPL-341W-500EAXWISOMICRONSimilarLSOP-62,982$0.5031 $0.5589
View and Compare All Alternative Parts.