LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST BHSR-02VS-1(N) product image
  • BHSR-02VS-1(N) thumbnail 1
  • BHSR-02VS-1(N) thumbnail 2
  • BHSR-02VS-1(N) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST BHSR-02VS-1(N)RoHS

Manufacturer
MPN
BHSR-02VS-1(N)
LCSC Part #
C194078
Packaging
P=3.5mm
Customer #
Key Attributes
CONN HOUSING 2POS 3.5mm SINGLE ROW BHS
Datasheetpdf iconJST BHSR-02VS-1(N)
Custom CablesMOQ 1pc
In-Stock: 10,200
10,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0484$ 0.97
200+$ 0.0398$ 7.96
1,000+$ 0.0351$ 35.10
2,000+$ 0.0323$ 64.60
10,000+$ 0.0298$ 298.00
20,000+$ 0.0285$ 570.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=3.5mm
Flame Retardant RatingUL94V-0
Pitch3.5mm
With WingsWithout Fins
Reference SeriesBHS
Pins Structure1x2P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.