ST TSV6295AIPT
| Manufacturer | |
| MPN | TSV6295AIPT |
| LCSC Part # | C19405719 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 74mA 4 800uV 500V/ms 1pA 80dB 29uA 1.3MHz Rail-to-Rail Input, Rail-to-Rail Output TSSOP-16 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | ST TSV6295AIPT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | TSSOP-16 | |
| Output Current | 74mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 29uA | |
| Gain Bandwidth Product | 1.3MHz | |
| Features | Enable/shutdown function;Decompensated stable | |
| Input Voltage Noise Density | 77nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | TSSOP-16 | |
| Output Current | 74mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 29uA | |
| Gain Bandwidth Product | 1.3MHz | |
| Features | Enable/shutdown function;Decompensated stable | |
| Input Voltage Noise Density | 77nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.5V~5.5V |
Introduction
The TSV6292, TSV6293, TSV6294 and TSV6295 dual and quad operational amplifiers offer a high bandwidth of 1.3 MHz while consuming only 29 μA. They must be used in a gain configuration (equal or above +4 or -3). The TSV629x series features low voltage, low power operation and rail-to-rail input and output. The devices also offer an ultra-low input bias current and low input offset voltage. The TSV6293 (dual) and TSV6295 (quad) have two shutdown pins for reduced power consumption. These features make the TSV629x family ideal for sensor interfaces, battery supplied and portable applications, as well as active filtering.
Features
- Rail-to-rail input and output
- Low power consumption: 29 μA typ, 36 μA max
- Low supply voltage: 1.5 - 5.5 V
- High gain bandwidth product: 1.3 MHz typ
- Stable when used in gain configuration
- Low power shutdown mode: 5 nA typ
- Good accuracy: 800 μV max (A version)
- Low input bias current: 1 pA typ
- Micropackages: MiniSO-8, SOT23-8, MiniSO-10, TSSOP14, TSSOP16
- EMI hardened operational amplifiers
- High tolerance to ESD: 4 kV HBM
- Extended temperature range: -40 to +125 °C
Applications
- Battery-powered applications
- Portable devices Signal conditioning
- Active filtering
- Medical instrumentation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | TSSOP-16 | |
| Output Current | 74mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 29uA | |
| Gain Bandwidth Product | 1.3MHz | |
| Features | Enable/shutdown function;Decompensated stable | |
| Input Voltage Noise Density | 77nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | TSSOP-16 | |
| Output Current | 74mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 29uA | |
| Gain Bandwidth Product | 1.3MHz | |
| Features | Enable/shutdown function;Decompensated stable | |
| Input Voltage Noise Density | 77nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.5V~5.5V |
Introduction
The TSV6292, TSV6293, TSV6294 and TSV6295 dual and quad operational amplifiers offer a high bandwidth of 1.3 MHz while consuming only 29 μA. They must be used in a gain configuration (equal or above +4 or -3). The TSV629x series features low voltage, low power operation and rail-to-rail input and output. The devices also offer an ultra-low input bias current and low input offset voltage. The TSV6293 (dual) and TSV6295 (quad) have two shutdown pins for reduced power consumption. These features make the TSV629x family ideal for sensor interfaces, battery supplied and portable applications, as well as active filtering.
Features
- Rail-to-rail input and output
- Low power consumption: 29 μA typ, 36 μA max
- Low supply voltage: 1.5 - 5.5 V
- High gain bandwidth product: 1.3 MHz typ
- Stable when used in gain configuration
- Low power shutdown mode: 5 nA typ
- Good accuracy: 800 μV max (A version)
- Low input bias current: 1 pA typ
- Micropackages: MiniSO-8, SOT23-8, MiniSO-10, TSSOP14, TSSOP16
- EMI hardened operational amplifiers
- High tolerance to ESD: 4 kV HBM
- Extended temperature range: -40 to +125 °C
Applications
- Battery-powered applications
- Portable devices Signal conditioning
- Active filtering
- Medical instrumentation
C19405719 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TSV6395IPT | ST | Similar | TSSOP-16 | 20 | $ 1.5307 | ||
| TLV2375IPWR | TI | Similar | TSSOP-16 | 18 | $ 2.7975 | ||
| OPA4322SAIPWR | TI | Similar | TSSOP-16 | 54 | $ 2.1246 | ||
| TLV2785IPWR | TI | Similar | TSSOP-16 | 10 | $ 7.378 | ||
| TLV2775IPWR | TI | Similar | TSSOP-16-175mil | 50 | $ 5.4176 |

