MAXIM MAX14870ETC+T
| Manufacturer | |
| MPN | MAX14870ETC+T |
| LCSC Part # | C194048 |
| Packaging | DFN-12(3x3) |
| Customer # | |
| Key Attributes | 4.5V~36V DFN-12(3x3) Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MAXIM | |
| Packaging | DFN-12(3x3) | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Active braking function;Soft switching | |
| Technology | - | |
| Voltage - Supply | 4.5V~36V | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Current | - | |
| Peak Current | 3A | |
| RDS(on) | 280mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MAXIM | |
| Packaging | DFN-12(3x3) | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Active braking function;Soft switching | |
| Technology | - | |
| Voltage - Supply | 4.5V~36V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Current | - | |
| Peak Current | 3A | |
| RDS(on) | 280mΩ |
Introduction
The MAX14870/MAX14872 motor drivers provide a small, low-power and simple solution for driving and controlling brushed DC motors and relays with voltages between 4.5V and 36V. Very low driver on-resistance reduces power dissipation. These drivers feature a charge-pump-less design for reduced external components and low supply current. Integrated fast-decay current regulation allows user-adjustable peak startup motor currents and requires minimal external components. A separate voltage-sense input (SNS) reduces current sensing errors due to parasitic trace resistance. The MAX14870/MAX14872 features shoot-through protection and internal free-wheeling diodes that absorb inductive motor currents. Driver outputs are short-circuit-protected from shorts to ground, to the supply, and between M1 and M2. An active-low FAULT output signals thermal overload and overcurrents during fault conditions. The MAX14870 has PWM and direction-control inputs, while the MAX14872 has forward and reverse inputs for direction control. The MAX14870/MAX14872 are available in a 12-pin (3mm×3mm) TDFN-EP package and operate over the -40°C to +85°C temperature range.
Features
- Small Package Handles High Power and Reduces Footprint Circuit Size
- Up to 2.5A Peak Motor Current
- Space-Saving TDFN-EP (3mm×3mm) Package
- Flexible 4.5V–36V Supply Enables Longer Runtime on Batteries
- Low Power Consumption Runs Cooler and Longer
- 280mΩ (typ) Total Bridge On-Resistance
- 1mA (typ) Supply Current at 30kHz/24V
- 10μA (max) Standby Current at 12V
- Simplified Designs Reduces Time to Market
- Charge-Pump-Less Architecture
- Current Regulation Only Requires a Sense Resistor
- Current-Sense Input Simplifies PCB Layout
- Integrated Protection Provides Robust Driving Solution
- Short-Circuit-Protected Drivers
- Thermal-Shutdown Undervoltage Lockout
- Diagnostic FAULT Output
- -40°C to +85°C Temperature Range
Applications
- Printers and Scanners
- Relay Drivers
- Vending and Gaming Machines
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8058 | $ 1.81 |
| 10+ | $ 1.7684 | $ 17.68 |
| 30+ | $ 1.744 | $ 52.32 |
| 100+ | $ 1.7196 | $ 171.96 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MAXIM | |
| Packaging | DFN-12(3x3) | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Active braking function;Soft switching | |
| Technology | - | |
| Voltage - Supply | 4.5V~36V | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Current | - | |
| Peak Current | 3A | |
| RDS(on) | 280mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MAXIM | |
| Packaging | DFN-12(3x3) | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Active braking function;Soft switching | |
| Technology | - | |
| Voltage - Supply | 4.5V~36V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Current | - | |
| Peak Current | 3A | |
| RDS(on) | 280mΩ |
Introduction
The MAX14870/MAX14872 motor drivers provide a small, low-power and simple solution for driving and controlling brushed DC motors and relays with voltages between 4.5V and 36V. Very low driver on-resistance reduces power dissipation. These drivers feature a charge-pump-less design for reduced external components and low supply current. Integrated fast-decay current regulation allows user-adjustable peak startup motor currents and requires minimal external components. A separate voltage-sense input (SNS) reduces current sensing errors due to parasitic trace resistance. The MAX14870/MAX14872 features shoot-through protection and internal free-wheeling diodes that absorb inductive motor currents. Driver outputs are short-circuit-protected from shorts to ground, to the supply, and between M1 and M2. An active-low FAULT output signals thermal overload and overcurrents during fault conditions. The MAX14870 has PWM and direction-control inputs, while the MAX14872 has forward and reverse inputs for direction control. The MAX14870/MAX14872 are available in a 12-pin (3mm×3mm) TDFN-EP package and operate over the -40°C to +85°C temperature range.
Features
- Small Package Handles High Power and Reduces Footprint Circuit Size
- Up to 2.5A Peak Motor Current
- Space-Saving TDFN-EP (3mm×3mm) Package
- Flexible 4.5V–36V Supply Enables Longer Runtime on Batteries
- Low Power Consumption Runs Cooler and Longer
- 280mΩ (typ) Total Bridge On-Resistance
- 1mA (typ) Supply Current at 30kHz/24V
- 10μA (max) Standby Current at 12V
- Simplified Designs Reduces Time to Market
- Charge-Pump-Less Architecture
- Current Regulation Only Requires a Sense Resistor
- Current-Sense Input Simplifies PCB Layout
- Integrated Protection Provides Robust Driving Solution
- Short-Circuit-Protected Drivers
- Thermal-Shutdown Undervoltage Lockout
- Diagnostic FAULT Output
- -40°C to +85°C Temperature Range
Applications
- Printers and Scanners
- Relay Drivers
- Vending and Gaming Machines
C194048 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



