LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse RUEF160-1 product image
Images for reference only

Littelfuse RUEF160-1RoHS

Manufacturer
MPN
RUEF160-1
LCSC Part #
C19402133
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 30V 1.6A
Datasheetpdf iconLittelfuse RUEF160-1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6388$ 0.64
200+$ 0.2549$ 50.98
500+$ 0.2474$ 123.70
1,000+$ 0.2428$ 242.80
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging-
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current1.6A
Pitch-
Current - Max-
Power Dissipation900mW
Trip Current3.2A
Height-
Length-
Width-
Time to Trip(Max)8s
Resistance @ 25℃30mΩ
Resistance - Post Trip (R1) (Max)110mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • RoHS compliant
  • Halogen free (refers to: Br≥900ppm, Cl≥900ppm, Br+Cl≥1500ppm)
  • Broadest range of radial-leaded resettable devices available in the industry
  • Current ratings from 50mA to 15A
  • Voltage ratings from 6V (computer and electronic applications) to 72V
  • Agency recognition : UL, CSA, TÜV, CQC
  • Fast time-to-trip
  • Low resistance

Applications

AI Translation
  • Satellite video receivers
  • Industrial controls
  • Transformers
  • Modems
  • CD-ROMs
  • Game machines
  • Phones
  • Fax machines
  • Analog and digital line cards
  • Printers
  • Intelligent appliance
  • Robotic machine
  • Power supply
  • Security
  • Lighting
  • Medical application