LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse RHEF750-AP product image
Images for reference only

Littelfuse RHEF750-APRoHS

Manufacturer
MPN
RHEF750-AP
LCSC Part #
C19400178
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 16V 7.5A
Datasheetpdf iconLittelfuse RHEF750-AP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1064$ 1.11
200+$ 0.4413$ 88.26
500+$ 0.427$ 213.50
1,000+$ 0.4191$ 419.10
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging-
Operating Temperature-40℃~+125℃
Voltage - Max16V
Hold Current7.5A
Pitch-
Current - Max100A
Power Dissipation4.5W
Trip Current13.1A
Height-
Length-
Width-
Time to Trip(Max)7s
Resistance @ 25℃9.4mΩ
Resistance - Post Trip (R1) (Max)22mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

PolySwitch radial-leaded devices represent the most comprehensive and complete set of PPTC products available in the industry today. RHEF series offers fatter thermal derating and operating temperatures up to 125°C.

Features

AI Translation
  • Resettable and single-use overcurrent devices
  • Wide range of form factor and termination methods
  • Devices compatible with high-volume electronics assembly
  • RoHS compliant, Lead-Free and Halogen-Free

Applications

AI Translation
  • Satellite video receivers
  • CD-ROMs
  • Industrial controls
  • Game machines
  • Transformers
  • Battery packs
  • Computer motherboards
  • Phones
  • Modems
  • Fax machines
  • USB hubs, ports and peripherals
  • Printers
  • IEEE 1394 ports