Knowles 2220Y2K00560FCR
| Manufacturer | |
| MPN | 2220Y2K00560FCR |
| LCSC Part # | C1939927 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 56pF C0G ±1% 2kV 2220 Ceramic Capacitors |
| Datasheet | Knowles 2220Y2K00560FCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 56pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.5258 | $ 6.53 |
| 200+ | $ 2.5252 | $ 505.04 |
| 500+ | $ 2.4372 | $ 1218.60 |
| 1,000+ | $ 2.394 | $ 2394.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 56pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J2K00560FCR | Knowles | 2220 | 0 | $ 6.3314 | ||
| 2220Y2K00560FCT | Knowles | 2220 | 0 | $ 1.6917 | ||
| 2220J2K00560FCT | Knowles | 2220 | 0 | $ 1.4381 | ||
| 2220J2K50560FCR | Knowles | 2220 | 0 | $ 6.1446 | ||
| 2220Y2K50560FCR | Knowles | 2220 | 0 | $ 6.336 | ||
| 2220Y2K50560FCT | Knowles | 2220 | 0 | $ 1.6917 | ||
| 2220J2K50560FCT | Knowles | 2220 | 0 | $ 1.4381 | ||
| 2220J3K00560FCT | Knowles | 2220 | 0 | $ 1.4381 | ||
| 2220Y3K00560FCR | Knowles | 2220 | 0 | $ 7.0198 | ||
| 2220Y3K00560FCT | Knowles | 2220 | 0 | $ 1.6917 | ||
| 2220J4K00560FCT | Knowles | 2220 | 0 | $ 1.4381 | ||
| 2220J5K00560FCR | Knowles | 2220 | 0 | $ 4.4441 | ||
| 2220Y5K00560FCT | Knowles | 2220 | 0 | $ 1.6917 | ||
| 2220J5K00560FCT | Knowles | 2220 | 0 | $ 1.4381 | ||
| 2220J2K00560JCT | Knowles | 2220 | 0 | $ 0.4185 | ||
| 2220J2K00560GCT | Knowles | 2220 | 0 | $ 0.685 | ||
| 2220J2K50560KCR | Knowles | 2220 | 0 | $ 1.8229 | ||
| 2220J2K50560JCT | Knowles | 2220 | 0 | $ 0.4185 | ||
| 2220Y3K00560KCR | Knowles | 2220 | 0 | $ 2.0282 | ||
| 2220J3K00560GCT | Knowles | 2220 | 0 | $ 0.685 |

