Knowles 2220Y2500223GCT
| Manufacturer | |
| MPN | 2220Y2500223GCT |
| LCSC Part # | C1939902 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 22nF C0G ±2% 250V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 22nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3033 | $ 1.30 |
| 200+ | $ 0.5042 | $ 100.84 |
| 500+ | $ 0.4868 | $ 243.40 |
| 1,000+ | $ 0.4789 | $ 478.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 22nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC21C223GCGACAUTO | KEMET | 2220 | 0 | $ 1.8229 | ||
| CKC21C223GCGAC7800 | KEMET | 2220 | 0 | $ 1.9121 | ||
| CKC21X223GCGACAUTO | KEMET | 2220 | 0 | $ 2.1856 | ||
| CKC21X223GCGAC7800 | KEMET | 2220 | 0 | $ 2.1779 | ||
| CKC21C223GCGAC7210 | KEMET | 2220 | 0 | $ 1.8318 | ||
| CKC21X223GCGAC7210 | KEMET | 2220 | 0 | $ 2.197 | ||
| CKC21C223GWGAC7210 | KEMET | 2220 | 0 | $ 1.8507 | ||
| CKC21C223GWGAC7800 | KEMET | 2220 | 0 | $ 1.8707 | ||
| CKC21X223GWGACAUTO | KEMET | 2220 | 0 | $ 2.252 | ||
| CKC21C223GWGACAUTO | KEMET | 2220 | 0 | $ 1.9787 | ||
| CKC21X223GWGAC7210 | KEMET | 2220 | 0 | $ 2.2652 | ||
| CKC21X223GWGAC7800 | KEMET | 2220 | 0 | $ 2.3656 | ||
| CKC21C223GDGAC7800 | KEMET | 2220 | 0 | $ 3.0638 | ||
| CKC21C223GDGACAUTO | KEMET | 2220 | 0 | $ 3.2344 | ||
| CKC21X223GDGACAUTO | KEMET | 2220 | 0 | $ 3.6118 | ||
| CKC21X223GDGAC7800 | KEMET | 2220 | 0 | $ 3.6056 | ||
| 2220J2500223GCR | Knowles | 2220 | 0 | $ 6.4008 | ||
| 2220J2500223GCT | Knowles | 2220 | 0 | $ 1.1511 | ||
| 2220J2500223GFR | Knowles | 2220 | 0 | $ 9.2902 | ||
| 2220Y2500223GFR | Knowles | 2220 | 0 | $ 9.5773 |

