TI PT5111L
| Manufacturer | |
| MPN | PT5111L |
| LCSC Part # | C19398301 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TI | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 650kHz | |
| Ripple Noise | - | |
| Function | Step-down type | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 1A | |
| Capacitive Load(Max) | 100uF | |
| Conversion Efficiency | 92% | |
| Type | - | |
| Voltage - Supply | 14V~38V | |
| Output Voltage | 10V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.9246 | $ 29.92 |
| 350+ | $ 11.941 | $ 4179.35 |
| 700+ | $ 11.541 | $ 8078.70 |
| 1,050+ | $ 11.3442 | $ 11911.41 |
Standard Packaging350/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TI | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 650kHz | |
| Ripple Noise | - | |
| Function | Step-down type | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 1A | |
| Capacitive Load(Max) | 100uF | |
| Conversion Efficiency | 92% | |
| Type | - | |
| Voltage - Supply | 14V~38V | |
| Output Voltage | 10V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

