muRata MPD5D017S
| Manufacturer | |
| MPN | MPD5D017S |
| LCSC Part # | C19397245 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.3V 36V~60V DC DC Converters |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 3.3V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~60V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | - | |
| Iout | 1.5A | |
| Height | - | |
| Frequency - Switching | - | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 84% | |
| Output Power | - | |
| Features | Over Current Protection;Overvoltage protection;Under Voltage Protection | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 3.3V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~60V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | - |
| Type | Description | |
|---|---|---|
| Iout | 1.5A | |
| Height | - | |
| Frequency - Switching | - | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 84% | |
| Output Power | - | |
| Features | Over Current Protection;Overvoltage protection;Under Voltage Protection | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 54.1436 | $ 54.14 |
| 210+ | $ 21.6047 | $ 4536.99 |
| 420+ | $ 20.8825 | $ 8770.65 |
| 1,050+ | $ 20.526 | $ 21552.30 |
Standard Packaging210/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 3.3V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~60V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | - | |
| Iout | 1.5A | |
| Height | - | |
| Frequency - Switching | - | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 84% | |
| Output Power | - | |
| Features | Over Current Protection;Overvoltage protection;Under Voltage Protection | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 3.3V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~60V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | - |
| Type | Description | |
|---|---|---|
| Iout | 1.5A | |
| Height | - | |
| Frequency - Switching | - | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 84% | |
| Output Power | - | |
| Features | Over Current Protection;Overvoltage protection;Under Voltage Protection | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

